
CGA0603MLA-32120E | |
---|---|
DigiKey Part Number | 118-CGA0603MLA-32120ETR-ND - Tape & Reel (TR) 118-CGA0603MLA-32120ECT-ND - Cut Tape (CT) 118-CGA0603MLA-32120EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA0603MLA-32120E |
Description | VARISTOR 61.45V 5A 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 61.45 V 5 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA0603MLA-32120E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 25 V | |
Maximum DC Volts | 32 V | |
Varistor Voltage (Min) | 51.9 V | |
Varistor Voltage (Typ) | 61.45 V | |
Varistor Voltage (Max) | 71 V | |
Current - Surge | 5 A | |
Energy | 0.25J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 12 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.12000 | $4.12 |
10 | $2.46100 | $24.61 |
25 | $2.01520 | $50.38 |
100 | $1.51300 | $151.30 |
250 | $1.26608 | $316.52 |
500 | $1.11396 | $556.98 |
1,000 | $0.98636 | $986.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.78999 | $3,159.96 |
8,000 | $0.71497 | $5,719.76 |
12,000 | $0.67688 | $8,122.56 |
20,000 | $0.63417 | $12,683.40 |
28,000 | $0.60894 | $17,050.32 |
40,000 | $0.58447 | $23,378.80 |
100,000 | $0.54023 | $54,023.00 |