
CG0201MLU-30H | |
---|---|
DigiKey Part Number | 118-CG0201MLU-30HTR-ND - Tape & Reel (TR) 118-CG0201MLU-30HCT-ND - Cut Tape (CT) 118-CG0201MLU-30HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CG0201MLU-30H |
Description | POLYMER ESD PROTECTOR 30V 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 20V (Typ) Clamp Ipp Tvs Diode Surface Mount 0201 |
Datasheet | Datasheet |
EDA/CAD Models | CG0201MLU-30H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | - | |
Voltage - Breakdown (Min) | 30V (Max) | |
Voltage - Clamping (Max) @ Ipp | 20V (Typ) | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | HDMI, USB | |
Capacitance @ Frequency | 0.05pF @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $1.16600 | $11.66 |
25 | $1.03120 | $25.78 |
100 | $0.88020 | $88.02 |
250 | $0.80764 | $201.91 |
500 | $0.76396 | $381.98 |
1,000 | $0.72799 | $727.99 |
2,500 | $0.70352 | $1,758.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.63899 | $9,584.85 |
30,000 | $0.62517 | $18,755.10 |
45,000 | $0.61825 | $27,821.25 |
75,000 | $0.61059 | $45,794.25 |
105,000 | $0.60610 | $63,640.50 |