
CG0201MLU-12H | |
|---|---|
DigiKey Part Number | 118-CG0201MLU-12HTR-ND - Tape & Reel (TR) 118-CG0201MLU-12HCT-ND - Cut Tape (CT) 118-CG0201MLU-12HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CG0201MLU-12H |
Description | POLYMER ESD PROTECTOR 12V 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 20V (Typ) Clamp Ipp Tvs Diode Surface Mount 0201 |
Datasheet | Datasheet |
EDA/CAD Models | CG0201MLU-12H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | - | |
Voltage - Breakdown (Min) | 12V (Max) | |
Voltage - Clamping (Max) @ Ipp | 20V (Typ) | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | HDMI, USB | |
Capacitance @ Frequency | 0.05pF @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.40600 | $14.06 |
| 25 | $1.24320 | $31.08 |
| 100 | $1.06300 | $106.30 |
| 250 | $0.97736 | $244.34 |
| 500 | $0.92558 | $462.79 |
| 1,000 | $0.88291 | $882.91 |
| 2,500 | $0.83790 | $2,094.75 |
| 5,000 | $0.81077 | $4,053.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.77727 | $11,659.05 |
| 30,000 | $0.76087 | $22,826.10 |
| 45,000 | $0.75267 | $33,870.15 |
| 75,000 | $0.74357 | $55,767.75 |
| 105,000 | $0.73825 | $77,516.25 |




