CFN1206AFZ-R005ELF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: $2.96000
Datasheet
5 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFN1206AFZ-R005ELF

DigiKey Part Number
118-CFN1206AFZ-R005ELFTR-ND - Tape & Reel (TR)
118-CFN1206AFZ-R005ELFCT-ND - Cut Tape (CT)
118-CFN1206AFZ-R005ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CFN1206AFZ-R005ELF
Description
RES 0.005 OHM 1% 1W 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
5 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
CFN1206AFZ-R005ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.035" (0.90mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.54000$3.54
10$2.24400$22.44
25$1.90400$47.60
50$1.68860$84.43
100$1.50540$150.54
250$1.30392$325.98
500$1.17814$589.07
1,000$1.07101$1,071.01
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.90260$3,610.40
8,000$0.83687$6,694.96
12,000$0.80311$9,637.32
20,000$0.76492$15,298.40
28,000$0.74217$20,780.76
40,000$0.71994$28,797.60
Manufacturers Standard Package