5 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFN1206AFX-R005ELF

DigiKey Part Number
118-CFN1206AFX-R005ELFTR-ND - Tape & Reel (TR)
118-CFN1206AFX-R005ELFCT-ND - Cut Tape (CT)
118-CFN1206AFX-R005ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CFN1206AFX-R005ELF
Description
RES 0.005 OHM 1% 1W 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
5 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
CFN1206AFX-R005ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 489
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.54000$3.54
10$2.25300$22.53
25$1.90720$47.68
50$1.69040$84.52
100$1.50700$150.70
250$1.30556$326.39
500$1.17946$589.73
1,000$1.07225$1,072.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.90260$3,610.40
8,000$0.83687$6,694.96
12,000$0.80311$9,637.32
20,000$0.76492$15,298.40
28,000$0.74217$20,780.76
40,000$0.71994$28,797.60
48,000$0.70929$34,045.92
96,000$0.67930$65,212.80
Manufacturers Standard Package