
2359527-1 | |
|---|---|
DigiKey Part Number | 17-2359527-1TR-ND - Tape & Reel (TR) 17-2359527-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2359527-1 |
Description | NECTOR T, CRIMP SKT CONTACT- 1.5 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 14-16 AWG Size Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | 2359527-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power, Stamped | |
Contact Type | Socket | |
Contact Size | - | |
Wire Gauge or Range - AWG | 14-16 AWG | |
Wire Gauge or Range - mm² | 1.5 ~ 2.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | Insulation Support | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.86000 | $3.86 |
| 10 | $3.31300 | $33.13 |
| 25 | $3.10440 | $77.61 |
| 50 | $2.95640 | $147.82 |
| 100 | $2.81500 | $281.50 |
| 250 | $2.63876 | $659.69 |
| 500 | $2.51266 | $1,256.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $2.32509 | $3,487.63 |
| 3,000 | $2.21405 | $6,642.15 |
| 4,500 | $2.15160 | $9,682.20 |
| 7,500 | $2.07545 | $15,565.88 |
| 10,500 | $2.02677 | $21,281.08 |
| 15,000 | $1.97644 | $29,646.60 |
| 37,500 | $1.85281 | $69,480.38 |


