5 mOhms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFN0805AFZ-R005ELF

DigiKey Part Number
118-CFN0805AFZ-R005ELFTR-ND - Tape & Reel (TR)
118-CFN0805AFZ-R005ELFCT-ND - Cut Tape (CT)
118-CFN0805AFZ-R005ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CFN0805AFZ-R005ELF
Description
RES 0.005 OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
5 mOhms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.035" (0.90mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MFSA0805R0050FIMEaton - Electronics Division6,110283-MFSA0805R0050FIMCT-ND$2.63000Parametric Equivalent
In-Stock: 2,765
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.45000$3.45
10$2.19500$21.95
25$1.86120$46.53
50$1.64920$82.46
100$1.47000$147.00
250$1.27368$318.42
500$1.15018$575.09
1,000$1.04545$1,045.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.88061$3,522.44
8,000$0.81628$6,530.24
12,000$0.78325$9,399.00
20,000$0.74587$14,917.40
28,000$0.72361$20,261.08
40,000$0.70185$28,074.00
Manufacturers Standard Package