
CFB2-300 | |
---|---|
DigiKey Part Number | 118-CFB2-300-ND |
Manufacturer | |
Manufacturer Product Number | CFB2-300 |
Description | CHAS MNT FUSE HOLDER W/ 300A FUS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 300 A 750V 1 Circuit Bolt Down Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 300 A | |
For Use With/Related Products | ||
Fuse Type | Bolt Down | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | 750V | |
Orientation | Horizontal | |
Termination Style | Box Lug | |
Contact Material | Brass | |
Contact Finish | Nickel |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $767.72000 | $767.72 |
5 | $636.74600 | $3,183.73 |
10 | $587.22100 | $5,872.21 |
50 | $485.83460 | $24,291.73 |
100 | $447.34420 | $44,734.42 |