
CE201210-R22J | |
---|---|
DigiKey Part Number | CE201210-R22JTR-ND - Tape & Reel (TR) CE201210-R22JCT-ND - Cut Tape (CT) CE201210-R22JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CE201210-R22J |
Description | FIXED IND 220NH 300MA 1.2OHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 nH Unshielded Multilayer Inductor 300 mA 1.2Ohm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CE201210-R22J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 220 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.2Ohm Max | |
Q @ Freq | 20 @ 50MHz | |
Frequency - Self Resonant | 350MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 50 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.54200 | $5.42 |
100 | $0.44670 | $44.67 |
1,000 | $0.36720 | $367.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.32643 | $1,305.72 |
8,000 | $0.30777 | $2,462.16 |
12,000 | $0.29736 | $3,568.32 |
20,000 | $0.28476 | $5,695.20 |
28,000 | $0.27676 | $7,749.28 |
40,000 | $0.26853 | $10,741.20 |
100,000 | $0.24851 | $24,851.00 |
200,000 | $0.23439 | $46,878.00 |