
CE201210-R18J | |
---|---|
DigiKey Part Number | 118-CE201210-R18JTR-ND - Tape & Reel (TR) 118-CE201210-R18JCT-ND - Cut Tape (CT) 118-CE201210-R18JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CE201210-R18J |
Description | FIXED IND 180NH 300MA 1.1OHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 180 nH Unshielded Multilayer Inductor 300 mA 1.1Ohm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CE201210-R18J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 180 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.1Ohm Max | |
Q @ Freq | 23 @ 100MHz | |
Frequency - Self Resonant | 400MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 50 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.041" (1.03mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | $0.28601 | $5,720.20 |