
CE201210-R15J | |
|---|---|
DigiKey Part Number | CE201210-R15JTR-ND - Tape & Reel (TR) CE201210-R15JCT-ND - Cut Tape (CT) CE201210-R15JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CE201210-R15J |
Description | FIXED IND 150NH 300MA 1 OHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 nH Unshielded Multilayer Inductor 300 mA 1Ohm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CE201210-R15J Models |
Category | DC Resistance (DCR) 1Ohm Max |
Mfr | Q @ Freq 22 @ 50MHz |
Series | Frequency - Self Resonant 500MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 50 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.041" (1.03mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.90400 | $9.04 |
| 100 | $0.74320 | $74.32 |
| 1,000 | $0.61127 | $611.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.54340 | $2,173.60 |
| 8,000 | $0.51239 | $4,099.12 |
| 12,000 | $0.49507 | $5,940.84 |
| 20,000 | $0.47411 | $9,482.20 |
| 28,000 | $0.46081 | $12,902.68 |
| 40,000 | $0.44712 | $17,884.80 |

