
CE201210-33NJ | |
|---|---|
DigiKey Part Number | CE201210-33NJTR-ND - Tape & Reel (TR) CE201210-33NJCT-ND - Cut Tape (CT) CE201210-33NJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CE201210-33NJ |
Description | FIXED IND 33NH 300MA 600 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 nH Unshielded Multilayer Inductor 300 mA 600mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CE201210-33NJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 600mOhm Max | |
Q @ Freq | 24 @ 100MHz | |
Frequency - Self Resonant | 1.2GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.041" (1.03mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.90400 | $9.04 |
| 100 | $0.74320 | $74.32 |
| 1,000 | $0.61127 | $611.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.54340 | $2,173.60 |
| 8,000 | $0.51239 | $4,099.12 |
| 12,000 | $0.49507 | $5,940.84 |
| 20,000 | $0.47411 | $9,482.20 |
| 28,000 | $0.46081 | $12,902.68 |
| 40,000 | $0.44712 | $17,884.80 |

