
CE201210-12NJ | |
---|---|
DigiKey Part Number | 118-CE201210-12NJTR-ND - Tape & Reel (TR) 118-CE201210-12NJCT-ND - Cut Tape (CT) 118-CE201210-12NJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CE201210-12NJ |
Description | FIXED IND 12NH 300MA 350MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 12 nH Unshielded Multilayer Inductor 300 mA 350mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CE201210-12NJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 12 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 350mOhm Max | |
Q @ Freq | 21 @ 100MHz | |
Frequency - Self Resonant | 1.9GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.041" (1.03mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.54300 | $5.43 |
100 | $0.44780 | $44.78 |
1,000 | $0.36814 | $368.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.32726 | $1,309.04 |
8,000 | $0.30856 | $2,468.48 |
12,000 | $0.29812 | $3,577.44 |
20,000 | $0.28549 | $5,709.80 |
28,000 | $0.27747 | $7,769.16 |
40,000 | $0.26921 | $10,768.40 |
100,000 | $0.24914 | $24,914.00 |
200,000 | $0.23499 | $46,998.00 |