
1.5SMBJ12A-H | |
---|---|
DigiKey Part Number | 118-1.5SMBJ12A-HTR-ND - Tape & Reel (TR) 118-1.5SMBJ12A-HCT-ND - Cut Tape (CT) 118-1.5SMBJ12A-HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMBJ12A-H |
Description | TVS DIODE 12VWM 19.9VC DO214AA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 75.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 75.4A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.35000 | $5.35 |
10 | $4.47000 | $44.70 |
100 | $3.07050 | $307.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.42844 | $1,214.22 |
1,000 | $1.89336 | $1,893.36 |
1,500 | $1.87278 | $2,809.17 |
2,500 | $1.85220 | $4,630.50 |
3,500 | $1.80281 | $6,309.84 |
5,000 | $1.75959 | $8,797.95 |