SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDSOT23-T24LC

DigiKey Part Number
118-CDSOT23-T24LCTR-ND - Tape & Reel (TR)
118-CDSOT23-T24LCCT-ND - Cut Tape (CT)
118-CDSOT23-T24LCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDSOT23-T24LC
Description
TVS DIODE 24VWM 49VC SOT23-3
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
49V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
CDSOT23-T24LC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V
Voltage - Breakdown (Min)
26.7V
Voltage - Clamping (Max) @ Ipp
49V
Current - Peak Pulse (10/1000µs)
12A (8/20µs)
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
5pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,790
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.52000$4.52
10$3.50600$35.06
100$2.39760$239.76
500$1.88032$940.16
1,000$1.71610$1,716.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.28913$3,867.39
6,000$1.28297$7,697.82
Manufacturers Standard Package