
CDSOT23-T05LC-Q | |
|---|---|
DigiKey Part Number | 118-CDSOT23-T05LC-QTR-ND - Tape & Reel (TR) 118-CDSOT23-T05LC-QCT-ND - Cut Tape (CT) 118-CDSOT23-T05LC-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDSOT23-T05LC-Q |
Description | TVS DIODE 5VWM 17VC SOT233 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 42A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Power Line Protection Yes |
Mfr | Applications Telecom |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 5pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TA) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 5V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 6V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Clamping (Max) @ Ipp 17V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 42A (8/20µs) | Base Product Number |
Power - Peak Pulse 500W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.40000 | $7.40 |
| 10 | $4.61200 | $46.12 |
| 100 | $2.98690 | $298.69 |
| 500 | $2.28542 | $1,142.71 |
| 1,000 | $2.05916 | $2,059.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.77157 | $5,314.71 |
| 6,000 | $1.62672 | $9,760.32 |
| 9,000 | $1.55291 | $13,976.19 |
| 15,000 | $1.46999 | $22,049.85 |
| 21,000 | $1.42089 | $29,838.69 |
| 30,000 | $1.37317 | $41,195.10 |

