
CDNBS08-PLC03-6 | |
|---|---|
DigiKey Part Number | CDNBS08-PLC03-6TR-ND - Tape & Reel (TR) CDNBS08-PLC03-6CT-ND - Cut Tape (CT) CDNBS08-PLC03-6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDNBS08-PLC03-6 |
Description | TVS DIODE 6VWM 20VC 8-SOIC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 100A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CDNBS08-PLC03-6 Models |
Category | Power - Peak Pulse 2000W (2kW) |
Mfr | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Ethernet |
Part Status Active | Capacitance @ Frequency 16pF @ 1MHz |
Type Steering (Rail to Rail) | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 6V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Breakdown (Min) 6.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 20V | Base Product Number |
Current - Peak Pulse (10/1000µs) 100A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.46000 | $33.46 |
| 10 | $21.92700 | $219.27 |
| 100 | $15.35690 | $1,535.69 |
| 500 | $12.57890 | $6,289.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $10.67703 | $26,692.58 |
| 5,000 | $10.27688 | $51,384.40 |






