CD214L-T6.5CALF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: $15.21000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $151.93332
Datasheet

Similar


Littelfuse Inc.
In Stock: 400
Unit Price: $8.06000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2,625
Unit Price: $6.33000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 2,050
Unit Price: $8.63000
Datasheet

Similar


Littelfuse Inc.
In Stock: 2,127
Unit Price: $13.40000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1,966
Unit Price: $13.24000
Datasheet
11.2V Clamp 267.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
11.2V Clamp 267.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

CD214L-T6.5CALF

DigiKey Part Number
CD214L-T6.5CALF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD214L-T6.5CALF
Description
TVS DIODE 6.5VWM 11.2VC SMC
Customer Reference
Detailed Description
11.2V Clamp 267.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
CD214L-T6.5CALF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6.5V
Voltage - Breakdown (Min)
7.22V
Voltage - Clamping (Max) @ Ipp
11.2V
Current - Peak Pulse (10/1000µs)
267.9A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes