CD214L-T14CALF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 5,629
Unit Price: $9.28000
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: $4.11160
Datasheet

Similar


Littelfuse Inc.
In Stock: 2,011
Unit Price: $20.36000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $21.51000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1,710
Unit Price: $3.04000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 11,989
Unit Price: $3.94000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2,950
Unit Price: $7.47000
Datasheet

Similar


Littelfuse Inc.
In Stock: 2,139
Unit Price: $7.80000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD214L-T14CALF

DigiKey Part Number
CD214L-T14CALF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD214L-T14CALF
Description
TVS DIODE 14VWM 23.2VC SMC
Customer Reference
Detailed Description
23.2V Clamp 129.4A Ipp Tvs Diode Surface Mount SMC (DO-214AB)
Datasheet
 Datasheet
EDA/CAD Models
CD214L-T14CALF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
14V
Voltage - Breakdown (Min)
15.6V
Voltage - Clamping (Max) @ Ipp
23.2V
Current - Peak Pulse (10/1000µs)
129.4A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes