CD214C-T7.0CALF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 1,220
Unit Price: $8.96000
Datasheet

Similar


Littelfuse Inc.
In Stock: 2,261
Unit Price: $8.06000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2,494
Unit Price: $6.33000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $1.71007
Datasheet

Similar


Littelfuse Inc.
In Stock: 2,594
Unit Price: $13.40000
Datasheet
12V Clamp 125A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12V Clamp 125A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

CD214C-T7.0CALF

DigiKey Part Number
CD214C-T7.0CALF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD214C-T7.0CALF
Description
TVS DIODE 7VWM 12VC SMC
Customer Reference
Detailed Description
12V Clamp 125A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
CD214C-T7.0CALF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7V
Voltage - Breakdown (Min)
7.78V
Voltage - Clamping (Max) @ Ipp
12V
Current - Peak Pulse (10/1000µs)
125A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes