CD214C-T48CALF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: $8.96000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $8.63000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $7.73000
Datasheet

Similar


Littelfuse Inc.
In Stock: 15,001
Unit Price: $19.57000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 4,928
Unit Price: $22.44000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 493
Unit Price: $29.52000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $139.27222
Datasheet

Similar


STMicroelectronics
In Stock: 2,745
Unit Price: $9.95000
Datasheet

Similar


Littelfuse Inc.
In Stock: 24,534
Unit Price: $15.87000
Datasheet

Similar


Littelfuse Inc.
In Stock: 977
Unit Price: $15.87000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 4,156
Unit Price: $15.54000
Datasheet
77.4V Clamp 19.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
77.4V Clamp 19.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

CD214C-T48CALF

DigiKey Part Number
CD214C-T48CALF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD214C-T48CALF
Description
TVS DIODE 48VWM 77.4VC SMC
Customer Reference
Detailed Description
77.4V Clamp 19.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
CD214C-T48CALF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
48V
Voltage - Breakdown (Min)
53.3V
Voltage - Clamping (Max) @ Ipp
77.4V
Current - Peak Pulse (10/1000µs)
19.4A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes