CD214A-S1x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD214B-S3G

DigiKey Part Number
118-CD214B-S3GTR-ND - Tape & Reel (TR)
118-CD214B-S3GCT-ND - Cut Tape (CT)
118-CD214B-S3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD214B-S3G
Description
DIODE STANDARD 400V 3A 2SMD
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Diode 400 V 3A Surface Mount 2-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1 V @ 3 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Capacitance @ Vr, F
23pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
2-SMD
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,029
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.96000$2.96
10$1.96200$19.62
100$1.50840$150.84
500$1.19076$595.38
1,000$1.01611$1,016.11
2,000$0.95457$1,909.14
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.82931$4,146.55
10,000$0.75541$7,554.10
15,000$0.71660$10,749.00
25,000$0.68671$17,167.75
35,000$0.66214$23,174.90
50,000$0.63828$31,914.00
125,000$0.61583$76,978.75
Manufacturers Standard Package