
CD214B-S3G | |
---|---|
DigiKey Part Number | 118-CD214B-S3GTR-ND - Tape & Reel (TR) 118-CD214B-S3GCT-ND - Cut Tape (CT) 118-CD214B-S3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD214B-S3G |
Description | DIODE STANDARD 400V 3A 2SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 3A Surface Mount 2-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 23pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 2-SMD | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $1.96700 | $19.67 |
100 | $1.34920 | $134.92 |
500 | $1.16236 | $581.18 |
1,000 | $1.01871 | $1,018.71 |
2,000 | $0.94372 | $1,887.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.76492 | $3,824.60 |
10,000 | $0.63386 | $6,338.60 |
15,000 | $0.61740 | $9,261.00 |