CD214B-x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD214B-B360R

DigiKey Part Number
118-CD214B-B360RTR-ND - Tape & Reel (TR)
118-CD214B-B360RCT-ND - Cut Tape (CT)
118-CD214B-B360RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD214B-B360R
Description
DIODE SCHOTTKY 60V 3A 2SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Diode 60 V 3A Surface Mount 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
CD214B-B360R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 60 V
Capacitance @ Vr, F
180pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
2-SMD
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,327
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.60000$5.60
10$3.56400$35.64
100$2.54370$254.37
500$1.92398$961.99
1,000$1.67941$1,679.41
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.38849$6,942.45
10,000$1.33770$13,377.00
Manufacturers Standard Package