


CD214A-T90CALF | |
|---|---|
DigiKey Part Number | 118-CD214A-T90CALFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD214A-T90CALF |
Description | TVS DIODE 90VWM 146VC DO214AC |
Customer Reference | |
Detailed Description | 146V Clamp 2.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 146V |
Mfr | Current - Peak Pulse (10/1000µs) 2.7A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 90V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 100V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ90CA | Bourns Inc. | 24,738 | SMAJ90CABCT-ND | $4.77000 | Direct |


