CD214A-T8.5CALF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 4,625
Unit Price: $3.20000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $4.11000
Datasheet

Similar


STMicroelectronics
In Stock: 5,000
Unit Price: $5.01000
Datasheet

Similar


Littelfuse Inc.
In Stock: 4,066
Unit Price: $3.20000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3,978
Unit Price: $2.63000
Datasheet

Similar


STMicroelectronics
In Stock: 27,171
Unit Price: $1.40000
Datasheet
TO-214AC SMA Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-214AC SMA Top
TO-214AC SMA

CD214A-T8.5CALF

DigiKey Part Number
CD214A-T8.5CALF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD214A-T8.5CALF
Description
TVS DIODE 8.5VWM 14.4V DO214AC
Customer Reference
Detailed Description
14.4V Clamp 27.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
CD214A-T8.5CALF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8.5V
Voltage - Breakdown (Min)
9.44V
Voltage - Clamping (Max) @ Ipp
14.4V
Current - Peak Pulse (10/1000µs)
27.7A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes