CD214A-T28CALF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 72,972
Unit Price: $4.77000
Datasheet

Direct


Littelfuse Inc.
In Stock: 70,043
Unit Price: $3.78000
Datasheet

Similar


STMicroelectronics
In Stock: 483
Unit Price: $13.15000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 6,920
Unit Price: $3.04000
Datasheet

Similar


STMicroelectronics
In Stock: 16,832
Unit Price: $5.18000
Datasheet

Similar


Littelfuse Inc.
In Stock: 8,133
Unit Price: $6.74000
Datasheet
45.4V Clamp 8.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
45.4V Clamp 8.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
TO-214AC SMA

CD214A-T28CALF

DigiKey Part Number
CD214A-T28CALF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD214A-T28CALF
Description
TVS DIODE 28VWM 45.4VC DO214AC
Customer Reference
Detailed Description
45.4V Clamp 8.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
CD214A-T28CALF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
8.8A
Mfr
Power - Peak Pulse
400W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Obsolete
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
28V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
31.1V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
45.4V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMAJ28CABourns Inc.72,972SMAJ28CABCT-ND$4.77000Direct
SMAJ28CALittelfuse Inc.70,043SMAJ28CALFCT-ND$3.78000Direct
SM4T33CAYSTMicroelectronics483497-10921-1-ND$13.15000Similar
SMAJ28CA-TPMCC (Micro Commercial Components)6,920SMAJ28CA-TPMSCT-ND$3.04000Similar
SMAJ28CA-TRSTMicroelectronics16,832497-4620-1-ND$5.18000Similar
Obsolete
This product is no longer manufactured. View Substitutes