Similar
Similar
Similar
Similar
Similar



CD214A-T15CALF | |
|---|---|
DigiKey Part Number | CD214A-T15CALF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD214A-T15CALF |
Description | TVS DIODE 15VWM 24.4VC DO214AC |
Customer Reference | |
Detailed Description | 24.4V Clamp 16.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | CD214A-T15CALF Models |
Category | Current - Peak Pulse (10/1000µs) 16.4A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 15V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 16.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 24.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ15CA | Bourns Inc. | 160,484 | SMAJ15CABCT-ND | $4.77000 | Similar |
| SM4T18CAY | STMicroelectronics | 3,946 | 497-10909-1-ND | $13.15000 | Similar |
| SMA6J15CA-TR | STMicroelectronics | 12,954 | 497-5922-1-ND | $8.63000 | Similar |
| SMAJ15CA | Littelfuse Inc. | 202,214 | SMAJ15CALFCT-ND | $3.95000 | Similar |
| SMAJ15CA-TP | MCC (Micro Commercial Components) | 11,500 | SMAJ15CA-TPMSCT-ND | $3.04000 | Similar |






