CD214A-T13CALF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 22,159
Unit Price: $4.77000
Datasheet

Direct


Littelfuse Inc.
In Stock: 13,406
Unit Price: $3.78000
Datasheet

Similar


STMicroelectronics
In Stock: 9,657
Unit Price: $8.71000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3,588
Unit Price: $2.88000
Datasheet

Similar


STMicroelectronics
In Stock: 13,607
Unit Price: $5.18000
Datasheet
21.5V Clamp 18.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
21.5V Clamp 18.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
TO-214AC SMA

CD214A-T13CALF

DigiKey Part Number
CD214A-T13CALF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD214A-T13CALF
Description
TVS DIODE 13VWM 21.5VC DO214AC
Customer Reference
Detailed Description
21.5V Clamp 18.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
CD214A-T13CALF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
13V
Voltage - Breakdown (Min)
14.4V
Voltage - Clamping (Max) @ Ipp
21.5V
Current - Peak Pulse (10/1000µs)
18.6A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes