


CD214A-R12000R | |
---|---|
DigiKey Part Number | 118-CD214A-R12000RTR-ND - Tape & Reel (TR) 118-CD214A-R12000RCT-ND - Cut Tape (CT) 118-CD214A-R12000RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD214A-R12000R |
Description | DIODE STANDARD 2000V 1A DO214AC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Diode 2000 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | CD214A-R12000R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 2000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 2 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 2000 V | |
Capacitance @ Vr, F | 12pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.94000 | $3.94 |
10 | $3.07900 | $30.79 |
100 | $1.96980 | $196.98 |
500 | $1.48866 | $744.33 |
1,000 | $1.33330 | $1,333.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.97859 | $2,935.77 |
6,000 | $0.90321 | $5,419.26 |
9,000 | $0.89497 | $8,054.73 |
15,000 | $0.89236 | $13,385.40 |
21,000 | $0.86175 | $18,096.75 |
30,000 | $0.82110 | $24,633.00 |