CD1607-B120LLF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Comchip Technology
In Stock: 0
Unit Price: $1.07668
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $1.05482
Datasheet

Similar


onsemi
In Stock: 24,475
Unit Price: $3.46000
Datasheet
CD1607-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD1607-B120LLF

DigiKey Part Number
CD1607-B120LLFTR-ND - Tape & Reel (TR)
CD1607-B120LLFCT-ND - Cut Tape (CT)
CD1607-B120LLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD1607-B120LLF
Description
DIODE SCHOTTKY 20V 1A 2MINISMA
Customer Reference
Detailed Description
Diode 20 V 1A Surface Mount 2-Mini-SMA
Datasheet
 Datasheet
EDA/CAD Models
CD1607-B120LLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
380 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 20 V
Capacitance @ Vr, F
100pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
2-Mini-SMA
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable