Diode 40 V 1A Surface Mount 123D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD123D-B140LR

DigiKey Part Number
CD123D-B140LRTR-ND - Tape & Reel (TR)
CD123D-B140LRCT-ND - Cut Tape (CT)
CD123D-B140LRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD123D-B140LR
Description
DIODE SCHOTTKY 40V 1A 123D
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount 123D
Datasheet
 Datasheet
EDA/CAD Models
CD123D-B140LR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
380 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 40 V
Capacitance @ Vr, F
115pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
123D
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.52000$4.52
10$2.80400$28.04
100$1.78080$178.08
500$1.33714$668.57
1,000$1.19401$1,194.01
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.01177$3,035.31
6,000$0.91988$5,519.28
9,000$0.87305$7,857.45
15,000$0.82042$12,306.30
21,000$0.78924$16,574.04
30,000$0.75894$22,768.20
Manufacturers Standard Package