
CD1005-T05C | |
|---|---|
DigiKey Part Number | CD1005-T05C-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD1005-T05C |
Description | TVS DIODE 5VWM 15VC 1005 |
Customer Reference | |
Detailed Description | 15V Clamp 5.1A (8/20µs) Ipp Tvs Diode Surface Mount 1005 |
Datasheet | Datasheet |
EDA/CAD Models | CD1005-T05C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.1V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 5.1A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 15pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 1005 (2512 Metric) | |
Supplier Device Package | ||
Base Product Number |


