
CD-HD2006L | |
|---|---|
DigiKey Part Number | 118-CD-HD2006LTR-ND - Tape & Reel (TR) 118-CD-HD2006LCT-ND - Cut Tape (CT) 118-CD-HD2006LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD-HD2006L |
Description | BRIDGE RECT 1PHASE 60V 2A |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Schottky 60 V Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Schottky | |
Voltage - Peak Reverse (Max) | 60 V | |
Current - Average Rectified (Io) | 2 A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 2 A | |
Current - Reverse Leakage @ Vr | 200 µA @ 60 V | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | Chip, Concave Terminals | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.97000 | $7.97 |
| 10 | $6.01800 | $60.18 |
| 100 | $4.10250 | $410.25 |
| 500 | $3.32296 | $1,661.48 |
| 1,000 | $2.76736 | $2,767.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.35135 | $11,756.75 |
| 10,000 | $2.26091 | $22,609.10 |






