CD-MBL_DF_HD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD-DF408S

DigiKey Part Number
118-CD-DF408STR-ND - Tape & Reel (TR)
118-CD-DF408SCT-ND - Cut Tape (CT)
118-CD-DF408SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD-DF408S
Description
BRIDGE RECT 1PHASE 800V 4A
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 800 V Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
800 V
Current - Average Rectified (Io)
4 A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 2 A
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
Chip, Concave Terminals
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,658
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.99000$7.99
10$5.40800$54.08
100$3.73730$373.73
500$3.22694$1,613.47
1,000$2.77089$2,770.89
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.62601$7,878.03
6,000$2.43666$14,619.96
9,000$2.33846$21,046.14
15,000$2.29921$34,488.15
Manufacturers Standard Package