
CCF1206-900Y | |
|---|---|
DigiKey Part Number | 118-CCF1206-900YTR-ND - Tape & Reel (TR) 118-CCF1206-900YCT-ND - Cut Tape (CT) 118-CCF1206-900YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CCF1206-900Y |
Description | CMC,1.25X1X0.6MM,90?,0.3A,10V,SH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 300mA DCR 600mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 600mOhm |
Manufacturer Bourns Inc. | Voltage Rating - DC 10V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.049" L x 0.039" W (1.25mm x 1.00mm) |
Number of Lines 2 | Height (Max) 0.028" (0.71mm) |
Impedance @ Frequency 90 Ohms @ 100 MHz | Package / Case 4-SMD, No Lead |
Current Rating (Max) 300mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.29900 | $12.99 |
| 50 | $0.94220 | $47.11 |
| 100 | $0.83280 | $83.28 |
| 500 | $0.64786 | $323.93 |
| 1,000 | $0.59088 | $590.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.50548 | $2,021.92 |
| 8,000 | $0.47375 | $3,790.00 |
| 12,000 | $0.45788 | $5,494.56 |
| 20,000 | $0.44028 | $8,805.60 |
| 28,000 | $0.43000 | $12,040.00 |
| 40,000 | $0.42010 | $16,804.00 |

