
CC453232A-680KL | |
|---|---|
DigiKey Part Number | 118-CC453232A-680KLTR-ND - Tape & Reel (TR) 118-CC453232A-680KLCT-ND - Cut Tape (CT) 118-CC453232A-680KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC453232A-680KL |
Description | FIXED IND 68UH 350MA 2.5 OHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 68 µH Unshielded Inductor 350 mA 2.5Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 2.5Ohm Max |
Mfr | Q @ Freq 20 @ 2.52MHz |
Series | Frequency - Self Resonant 7MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Material - Core | Inductance Frequency - Test 2.52 MHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±10% | Package / Case 1812 (4532 Metric) |
Current Rating (Amps) | Supplier Device Package 1812 |
Current - Saturation (Isat) 260mA | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Shielding Unshielded | Height - Seated (Max) 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.45000 | $3.45 |
| 10 | $2.82800 | $28.28 |
| 25 | $2.61760 | $65.44 |
| 50 | $2.46800 | $123.40 |
| 100 | $2.32670 | $232.67 |
| 250 | $2.15240 | $538.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.02940 | $1,014.70 |
| 1,000 | $1.91339 | $1,913.39 |
| 1,500 | $1.84869 | $2,773.03 |
| 2,500 | $1.77035 | $4,425.88 |
| 3,500 | $1.72062 | $6,022.17 |
| 5,000 | $1.66944 | $8,347.20 |

