
SDR0302-680KL | |
---|---|
DigiKey Part Number | 118-SDR0302-680KLTR-ND - Tape & Reel (TR) 118-SDR0302-680KLCT-ND - Cut Tape (CT) 118-SDR0302-680KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR0302-680KL |
Description | FIXED IND 68UH 300MA 1.85OHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 68 µH Unshielded Drum Core, Wirewound Inductor 300 mA 1.85Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR0302-680KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 68 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 320mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.85Ohm Max | |
Q @ Freq | 24 @ 2.52MHz | |
Frequency - Self Resonant | 14MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.110" W (3.00mm x 2.80mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.61000 | $3.61 |
10 | $2.98100 | $29.81 |
100 | $2.44770 | $244.77 |
1,000 | $2.01301 | $2,013.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.89810 | $3,796.20 |
4,000 | $1.78988 | $7,159.52 |
6,000 | $1.72951 | $10,377.06 |
10,000 | $1.65643 | $16,564.30 |
14,000 | $1.61004 | $22,540.56 |
20,000 | $1.56231 | $31,246.20 |
50,000 | $1.54983 | $77,491.50 |