CC453232 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC453232-100KL

DigiKey Part Number
CC453232-100KLTR-ND - Tape & Reel (TR)
CC453232-100KLCT-ND - Cut Tape (CT)
CC453232-100KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC453232-100KL
Description
FIXED IND 10UH 550MA 500MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 µH Unshielded Drum Core, Wirewound Inductor 550 mA 500mOhm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC453232-100KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
10 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
500mOhm Max
Q @ Freq
10 @ 2.52MHz
Frequency - Self Resonant
22MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
2.52 MHz
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.134" (3.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,880
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.22000$2.22
10$1.84700$18.47
100$1.51820$151.82
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$1.32394$661.97
1,000$1.24832$1,248.32
1,500$1.20609$1,809.14
2,500$1.15493$2,887.32
3,500$1.12244$3,928.54
5,000$1.08904$5,445.20
12,500$1.00779$12,597.38
25,000$0.95047$23,761.75
50,000$0.91142$45,571.00
Manufacturers Standard Package