
CC322522A-150K | |
|---|---|
DigiKey Part Number | 118-CC322522A-150KTR-ND - Tape & Reel (TR) 118-CC322522A-150KCT-ND - Cut Tape (CT) 118-CC322522A-150KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC322522A-150K |
Description | FIXED IND 15UH 450MA 1.45 OHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 15 µH Unshielded Inductor 450 mA 1.45Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC322522A-150K Models |
Category | DC Resistance (DCR) 1.45Ohm Max |
Mfr | Q @ Freq 15 @ 2.52MHz |
Series | Frequency - Self Resonant 25MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Material - Core | Inductance Frequency - Test 2.52 MHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±10% | Package / Case 1210 (3225 Metric) |
Current Rating (Amps) | Supplier Device Package 3225 |
Current - Saturation (Isat) 350mA | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Shielding Unshielded | Height - Seated (Max) 0.087" (2.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 10 | $2.73800 | $27.38 |
| 25 | $2.52880 | $63.22 |
| 50 | $2.38580 | $119.29 |
| 100 | $2.24940 | $224.94 |
| 250 | $2.08068 | $520.17 |
| 500 | $1.96164 | $980.82 |
| 1,000 | $1.84951 | $1,849.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.74391 | $3,487.82 |
| 4,000 | $1.64445 | $6,577.80 |
| 6,000 | $1.58896 | $9,533.76 |
| 10,000 | $1.52179 | $15,217.90 |
| 14,000 | $1.47915 | $20,708.10 |
| 20,000 | $1.43529 | $28,705.80 |

