
CAY17-473JALF | |
---|---|
DigiKey Part Number | CAY17-473JALFTR-ND - Tape & Reel (TR) CAY17-473JALFCT-ND - Cut Tape (CT) CAY17-473JALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAY17-473JALF |
Description | RES ARRAY 8 RES 47K OHM 1206 |
Customer Reference | |
Detailed Description | 47k Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±250ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CAY17-473JALF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Circuit Type | Bussed | |
Resistance (Ohms) | 47k | |
Tolerance | ±5% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 10 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |