CAY10_image
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAY16A-49R9F4LF

DigiKey Part Number
118-CAY16A-49R9F4LFTR-ND - Tape & Reel (TR)
118-CAY16A-49R9F4LFCT-ND - Cut Tape (CT)
118-CAY16A-49R9F4LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAY16A-49R9F4LF
Description
RES ARR 4 RES 49.9 OHM 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
49.9 Ohm ±1% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
49.9
Tolerance
±1%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
63mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Applications
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Supplier Device Package
1206
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,321
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.73900$7.39
25$0.62400$15.60
50$0.54840$27.42
100$0.48440$48.44
250$0.41416$103.54
500$0.37016$185.08
1,000$0.33271$332.71
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.26604$1,330.20
10,000$0.24422$2,442.20
15,000$0.23302$3,495.30
25,000$0.22034$5,508.50
35,000$0.21278$7,447.30
50,000$0.20540$10,270.00
60,000$0.20186$12,111.60
120,000$0.18971$22,765.20
125,000$0.18905$23,631.25
Manufacturers Standard Package