
CAY16A-472J4LF | |
|---|---|
DigiKey Part Number | 118-CAY16A-472J4LFTR-ND - Tape & Reel (TR) 118-CAY16A-472J4LFCT-ND - Cut Tape (CT) 118-CAY16A-472J4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAY16A-472J4LF |
Description | RES ARR 4 RES 4.7K OHM 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7k Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer Bourns Inc. | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Resistance (Ohms) 4.7k | Supplier Device Package 1206 |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.024" (0.60mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 63mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.60000 | $6.00 |
| 25 | $0.50320 | $12.58 |
| 50 | $0.44060 | $22.03 |
| 100 | $0.38890 | $38.89 |
| 250 | $0.33180 | $82.95 |
| 500 | $0.29580 | $147.90 |
| 1,000 | $0.26539 | $265.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.21113 | $1,055.65 |
| 10,000 | $0.19336 | $1,933.60 |
| 15,000 | $0.18423 | $2,763.45 |
| 25,000 | $0.17390 | $4,347.50 |
| 35,000 | $0.16775 | $5,871.25 |
| 50,000 | $0.16174 | $8,087.00 |

