
CAY16A-103J4AS | |
|---|---|
DigiKey Part Number | 118-CAY16A-103J4ASTR-ND - Tape & Reel (TR) 118-CAY16A-103J4ASCT-ND - Cut Tape (CT) 118-CAY16A-103J4ASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAY16A-103J4AS |
Description | RES ARR 4 RES 10K OHM 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer Bourns Inc. | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Resistance (Ohms) 10k | Supplier Device Package 1206 |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.024" (0.60mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 63mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.73200 | $7.32 |
| 25 | $0.61160 | $15.29 |
| 50 | $0.53760 | $26.88 |
| 100 | $0.47520 | $47.52 |
| 250 | $0.40648 | $101.62 |
| 500 | $0.36322 | $181.61 |
| 1,000 | $0.32648 | $326.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.26092 | $1,304.60 |
| 10,000 | $0.23948 | $2,394.80 |
| 15,000 | $0.22846 | $3,426.90 |
| 25,000 | $0.21600 | $5,400.00 |
| 35,000 | $0.20857 | $7,299.95 |
| 50,000 | $0.20131 | $10,065.50 |

