
CAY16A-1002F4LF | |
|---|---|
DigiKey Part Number | 118-CAY16A-1002F4LFTR-ND - Tape & Reel (TR) 118-CAY16A-1002F4LFCT-ND - Cut Tape (CT) 118-CAY16A-1002F4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAY16A-1002F4LF |
Description | RES ARR 4 RES 10K OHM 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±1% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 10k | |
Tolerance | ±1% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 63mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.74000 | $7.40 |
| 25 | $0.62480 | $15.62 |
| 50 | $0.54920 | $27.46 |
| 100 | $0.48510 | $48.51 |
| 250 | $0.41468 | $103.67 |
| 500 | $0.37062 | $185.31 |
| 1,000 | $0.33314 | $333.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.26638 | $1,331.90 |
| 10,000 | $0.24453 | $2,445.30 |
| 15,000 | $0.23332 | $3,499.80 |
| 25,000 | $0.22062 | $5,515.50 |
| 35,000 | $0.21305 | $7,456.75 |
| 50,000 | $0.20566 | $10,283.00 |







