
CAY16-8202F4LF | |
---|---|
DigiKey Part Number | 118-CAY16-8202F4LFTR-ND - Tape & Reel (TR) 118-CAY16-8202F4LFCT-ND - Cut Tape (CT) 118-CAY16-8202F4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAY16-8202F4LF |
Description | RES ARRAY 4 RES 82K OHM 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 82k Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CAY16-8202F4LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 82k | |
Tolerance | ±1% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.59900 | $5.99 |
25 | $0.50240 | $12.56 |
50 | $0.44020 | $22.01 |
100 | $0.38840 | $38.84 |
250 | $0.33140 | $82.85 |
500 | $0.29544 | $147.72 |
1,000 | $0.26505 | $265.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.21086 | $1,054.30 |
10,000 | $0.19312 | $1,931.20 |
15,000 | $0.18400 | $2,760.00 |
25,000 | $0.17368 | $4,342.00 |
35,000 | $0.16753 | $5,863.55 |
50,000 | $0.16153 | $8,076.50 |
60,000 | $0.15865 | $9,519.00 |
120,000 | $0.14876 | $17,851.20 |
125,000 | $0.14823 | $18,528.75 |