CAY16 1206 (3216 Metric) convex
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAY16-684J4LF

DigiKey Part Number
118-CAY16-684J4LFTR-ND - Tape & Reel (TR)
118-CAY16-684J4LFCT-ND - Cut Tape (CT)
118-CAY16-684J4LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAY16-684J4LF
Description
RES ARRAY 4 RES 680K OHM 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
680k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
CAY16-684J4LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
680k
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Supplier Device Package
1206
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.47700$4.77
25$0.39840$9.96
50$0.35060$17.53
100$0.30870$30.87
250$0.26308$65.77
500$0.23412$117.06
1,000$0.20959$209.59
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.16581$829.05
10,000$0.15149$1,514.90
15,000$0.14413$2,161.95
25,000$0.13580$3,395.00
35,000$0.13083$4,579.05
50,000$0.12598$6,299.00
60,000$0.12365$7,419.00
120,000$0.11566$13,879.20
125,000$0.11523$14,403.75
Manufacturers Standard Package