
CAY16-27R0F4LF | |
|---|---|
DigiKey Part Number | 118-CAY16-27R0F4LFTR-ND - Tape & Reel (TR) 118-CAY16-27R0F4LFCT-ND - Cut Tape (CT) 118-CAY16-27R0F4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAY16-27R0F4LF |
Description | RES ARRAY 4 RES 27 OHM 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 27 Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CAY16-27R0F4LF Models |
Category | Power Per Element 62.5mW |
Manufacturer Bourns Inc. | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Circuit Type Isolated | Supplier Device Package 1206 |
Resistance (Ohms) 27 | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Height - Seated (Max) 0.024" (0.60mm) |
Number of Resistors 4 | Base Product Number |
Number of Pins 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.33700 | $3.37 |
| 25 | $0.28280 | $7.07 |
| 50 | $0.24820 | $12.41 |
| 100 | $0.21870 | $21.87 |
| 250 | $0.18548 | $46.37 |
| 500 | $0.16460 | $82.30 |
| 1,000 | $0.14692 | $146.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.11533 | $576.65 |
| 10,000 | $0.10497 | $1,049.70 |
| 15,000 | $0.09966 | $1,494.90 |
| 25,000 | $0.09364 | $2,341.00 |
| 35,000 | $0.09005 | $3,151.75 |
| 50,000 | $0.08655 | $4,327.50 |

