
CM252016-101KL | |
---|---|
DigiKey Part Number | CM252016-101KLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CM252016-101KL |
Description | FIXED IND 100UH 60MA 21 OHM SMD |
Customer Reference | |
Detailed Description | 100 µH Unshielded Drum Core, Wirewound Inductor 60 mA 21Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CM252016-101KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 100 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 21Ohm Max | |
Q @ Freq | 15 @ 796kHz | |
Frequency - Self Resonant | 12MHz | |
Ratings | - | |
Operating Temperature | -20°C ~ 100°C | |
Inductance Frequency - Test | 796 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.063" (1.60mm) | |
Base Product Number |