
CAY16-203J4LF | |
---|---|
DigiKey Part Number | CAY16-203J4LFTR-ND - Tape & Reel (TR) CAY16-203J4LFCT-ND - Cut Tape (CT) CAY16-203J4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAY16-203J4LF |
Description | RES ARRAY 4 RES 20K OHM 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CAY16-203J4LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 20k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.47600 | $4.76 |
25 | $0.39760 | $9.94 |
50 | $0.34980 | $17.49 |
100 | $0.30790 | $30.79 |
250 | $0.26244 | $65.61 |
500 | $0.23352 | $116.76 |
1,000 | $0.20905 | $209.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.16539 | $826.95 |
10,000 | $0.15110 | $1,511.00 |
15,000 | $0.14376 | $2,156.40 |
25,000 | $0.13545 | $3,386.25 |
35,000 | $0.13049 | $4,567.15 |
50,000 | $0.12566 | $6,283.00 |
125,000 | $0.11494 | $14,367.50 |
250,000 | $0.10824 | $27,060.00 |
500,000 | $0.10264 | $51,320.00 |